Molex 527452097-1000 FFC/FPC Connector 20 Pins 0.5mm Full Reel 1000pcs

MPN
527452097-1000
Brand
Molex
EAN-13
2050007121466
Order Code
05-4036
Country of Origin
Japan
View Full Product Range (33)

Discontinued


The Molex FFC/FPC connector 527452097-1000 features 20 pins with a contact spacing of 0.5 mm. It is supplied in a tape on full reel of 1000 pieces, making it suitable for high-volume automated assembly processes. Typical applications include consumer electronics, data communication, and industrial equipment.
Type FFC/FPC connector
Number of Positions 20
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52745-2097
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 52745
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot