Molex 527451097 Slider FFC/FPC Connector 0.50mm Pitch 10 Pins

MPN
527451097
Brand
Molex
EAN-13
2050009142612
Order Code
05-4033
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.840
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 313 in stock

The Molex 527451097 FFC/FPC connector has 10 pins with a contact spacing of 0.5 mm. This connector is ideal for space-constrained applications due to its compact size, and it is supplied on a full reel for convenient handling. Typically used in consumer electronics, it ensures reliable electrical connections in devices such as laptops and smartphones.
Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Colour resin Black, White
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Top
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52745-1097
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 157.610/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 527451097
Product number hyphen 52745-1097
Product number sap 0527451097
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52745
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348250486
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot