Molex 527451097-1000 FFC/FPC Connector 10 Pins 0.5mm Pitch 1000 Pcs

MPN
527451097-1000
Brand
Molex
EAN-13
2050007121404
Order Code
05-4034
Country of Origin
Japan
View Full Product Range (33)

Discontinued


The Molex FFC/FPC connector, part number 527451097-1000, features 10 pins with a contact spacing of 0.5 mm, available in a full reel of 1000 pieces. It is commonly used in compact electronic devices for board-to-board interconnections. Typical applications include mobile phones, cameras, and other consumer electronics where space is at a premium.
Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52745-1097
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 52745
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot