Molex 527450897 Easy-on Connector 8-pin 0.5mm Pitch Gold-plated

MPN
527450897
Brand
Molex
EAN-13
2050009142605
Order Code
05-4031
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £1.02
125+ £1.01
500+ £0.900
2500+ £0.862
5000+ £0.826
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 933 in stock

The Molex 527450897 FFC/FPC connector features 8 pins with a contact spacing of 0.5 mm. It is supplied on a full reel, facilitating easy application in electronics assembly processes. This connector is ideal for compact electronic devices, offering reliable signal transmission in space-constrained applications.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Colour resin Black, White
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Top
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52745-0897
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 140.632/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 527450897
Product number hyphen 52745-0897
Product number sap 0527450897
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52745
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348250462
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot