Molex 527450897-1000 FFC/FPC Connector 8 Pins 0.5 Mm Spacing 1000 Pcs

Order Code:

05-4032

Brand: Molex MPN: 527450897-1000 EAN-13: 2050007121381

Discontinued


Molex manufactures the FFC/FPC connector 527450897-1000, featuring 8 pins with a contact spacing of 0.5 mm. This connector, supplied in a full reel of 1000 pieces, is ideal for flexible printed circuit applications. Typical uses include automotive, consumer electronics, and telecommunications devices where compact and reliable electrical connections are essential.
Type FFC/FPC connector
Number of Positions 8
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52745-0897
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 52745
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot