Molex 527450697-1000 FFC/FPC Connector 6 Pins 0.5mm Spacing 1000pcs Reel

Order Code:

05-4030

Brand: Molex MPN: 527450697-1000 EAN-13: 2050007121350

Discontinued


The Molex FFC/FPC connector, model 527450697-1000, features 6 pins with a contact spacing of 0.5 mm. It comes in a full reel containing 1000 pieces, ideal for high-volume production. This connector is typically used in compact electronic devices where space-saving and reliable connectivity are crucial.
Type FFC/FPC connector
Number of Positions 6
Pitch Parallel (to the PCB)
Board contact surface Gold
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52745-0697
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 52745
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot