Molex 526100872-1000 FFC/FPC Connector 8 Pins 1mm Pitch Full Reel

MPN
526100872-1000
Brand
Molex
EAN-13
2050007121107
Order Code
05-4028
Country of Origin
Japan
View Full Product Range (33)

Discontinued


The Molex FFC/FPC connector (part number 526100872-1000) is designed with 8 pins and a contact spacing of 1 mm. It is supplied on a full reel with 1000 pieces, ensuring efficient handling for mass production. This connector is typically used in electronic applications where compact, flexible connections are required, such as in consumer electronics or automotive systems.
Type FFC/FPC connector
Number of Positions 8
Pitch Perpendicular (to the PCB)
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52610-0872
Engineering Series Name 1.0 FPC Slider VTCL
Engineering Series No 52610
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot