Molex 526100672 Easy-on Connector 6 Pins 1mm Pitch Gold Slider Vertical

MPN
526100672
Brand
Molex
EAN-13
2050009142575
Order Code
05-4027
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.913
50+ £0.852
200+ £0.755
500+ £0.695
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 823 in stock

The Molex 526100672 FFC/FPC connector features 6 pins with a contact spacing of 1 mm. Ideal for compact electronic applications, it provides reliable connectivity on a full reel tape for easy assembly. Molex is renowned for high-quality connectors used in consumer electronics and automotive industries.
Type FFC/FPC connector
Number of Positions 6
Pitch Perpendicular (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Color resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 1mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52610-0672
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 5.75mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 373.458/mg
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Orientation Vertical
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb No
Primary pack qty 1000
Product name Easy-On
Product number display 526100672
Product number hyphen 52610-0672
Product number sap 0526100672
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52610
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822350225922
Voltage maximum 125V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot