Molex 525594052 Slider FFC/FPC Connector 40 Pins 0.5mm Pitch Gold

MPN
525594052
Brand
Molex
EAN-13
2050009142568
Order Code
05-4025
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 948 in stock

The Molex 525594052 FFC/FPC connector features 40 pins with a contact spacing of 0.5 mm and is available in a tape on full reel packaging. This connector is typically used for flexible and compact electronic connections in consumer electronics and data communication devices. Its reliable connection and space-saving design make it suitable for printed circuit board applications.
Type FFC/FPC connector
Number of Positions 40
Pitch Perpendicular (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 40
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 3000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52559-4052
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.90mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute MOL Micro Solutions
Net weight 468.662/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Vertical
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb No
Primary pack qty 1000
Product name Easy-On
Product number display 525594052
Product number hyphen 52559-4052
Product number sap 0525594052
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52559
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348533732
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot