Molex 525594052-1000 FFC/FPC Connector 40 Pins 0.5 Mm Tape On Reel

MPN
525594052-1000
Brand
Molex
EAN-13
2050007121039
Order Code
05-4026
Country of Origin
Malaysia
View Full Product Range (33)

Discontinued


Molex's FFC/FPC connector, part number 525594052-1000, features 40 pins with a contact spacing of 0.5 mm. It is provided in a quantity of 1000 pieces on a full reel, ensuring efficient assembly and handling. Typically used in compact electronic applications, this connector is ideal for linking flexible printed circuit boards in various devices.
Type FFC/FPC connector
Number of Positions 40
Pitch Perpendicular (to the PCB)
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52559-4052
Engineering Series Name 0.5 FPC Slider VTCL
Engineering Series No 52559
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot