Molex 525591252-1000 FFC/FPC Connector 12 Pins 0.5mm Pitch 1000 Pcs

MPN
525591252-1000
Brand
Molex
EAN-13
2050007120896
Order Code
05-4024
Country of Origin
Malaysia

Discontinued


The Molex FFC/FPC connector, model 525591252-1000, features 12 pins with a contact spacing of 0.5 mm. It is supplied in a 1000-piece full reel suitable for automated assembly processes. These connectors are typically used in compact electronic applications such as consumer electronics and telecommunications equipment.
Type FFC/FPC connector
Number of Positions 12
Pitch Perpendicular (to the PCB)
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52559-1252
Engineering Series Name 0.5 FPC Slider VTCL
Engineering Series No 52559
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot