Molex 525590652 Easy-on Connector 6 Pins 0.5mm Pitch Gold Plating

MPN
525590652
Brand
Molex
EAN-13
2050009142544
Order Code
05-4021
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £1.01
125+ £0.690
500+ £0.630
2500+ £0.620
5000+ £0.611
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

The Molex 525590652 FFC/FPC connector features 6 pins with 0.5 mm contact spacing, ideal for compact and precise electronic applications. This connector is supplied on a full reel, facilitating automated assembly processes. Commonly used in consumer electronics and automotive systems, it offers reliable interconnection solutions in space-constrained environments.
Type FFC/FPC connector
Number of Positions 6
Pitch Perpendicular (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 6
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52559-0652
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.90mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 133.456/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Vertical
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb No
Primary pack qty 1000
Product name Easy-On
Product number display 525590652
Product number hyphen 52559-0652
Product number sap 0525590652
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52559
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348533916
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot