Molex 525590652-1000 FFC/FPC Connector 6 Pins 0.5 Mm Spacing Full Reel

MPN
525590652-1000
Brand
Molex
EAN-13
2050007120827
Order Code
05-4022
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £447.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector features six pins with a contact spacing of 0.5 mm. It is supplied on a full reel of 1000 pieces, making it ideal for high-volume manufacturing applications. Typically used in electronics, this connector supports flexible printed circuits and flexible flat cables in compact and efficient designs.
Type FFC/FPC connector
Number of Positions 6
Pitch Perpendicular (to the PCB)
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52559-0652
Engineering Series Name 0.5 FPC Slider VTCL
Engineering Series No 52559
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot