The Molex 524651071 96-pin DIN connector features a total of 10 pins with a contact spacing of 0.8 mm, ideal for precise electronic connections. This connector is supplied as a single piece on a full reel, making it convenient for manufacturing processes. It is commonly used in telecommunications and industrial applications where compact, high-density connectors are required.
| Type |
96-pin DIN connector |
| Number of Positions |
10 |
| Number of Rows |
2 |
| Application |
Board-to-Board, Signal |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Case Material |
High temperature resistant thermoplastic |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
10 |
| Circuits maximum |
10 |
| Coating thickness (PCB side) |
1.016µm |
| Color resin |
Natural |
| Colour |
Ecru |
| Component type |
PCB Receptacle, Receptacle |
| Connection |
SMT |
| Connector coating thickness |
1.016µm |
| Connector contact surface |
Tin |
| Connector orientation |
Perpendicular (to the PCB) |
| Connector System |
board-to-board |
| Contact Material |
Phosphor bronze |
| Cross Section |
0.8mm |
| Current maximum per contact |
0.5A |
| Delivery unit |
8000 |
| Design registration eligibility |
true |
| Durability mating cycles max |
30 |
| ELV status |
Not Relevant |
| Engineering number |
52465-1071 |
| First published date |
2007-05-29 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lock to mating part |
No |
| Mated height |
4.50mm, 5.65mm |
| Mated width |
4.70mm, 5.10mm |
| Material metal |
Phosphor Bronze |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max. temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
8000 |
| Misc Attribute |
MOL Micro Solutions |
| Net weight |
108.800/mg |
| Nominal Current |
500mA |
| Nominal Voltage |
50V |
| Orientation |
Vertical |
| Packaging Type |
Tape on Full reel |
| Pcb locator |
No |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
0.80mm |
| Plating min mating |
1.016µm |
| Plating min termination |
1.016µm |
| Polarized to pcb |
No |
| Primary pack qty |
1000 |
| Product name |
SlimStack |
| Product number display |
524651071 |
| Product number hyphen |
52465-1071 |
| Product number sap |
0524651071 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
52465 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Series name |
0.8 and above |
| Taxonomy |
Board-to-Board Connectors |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Surface Mount |
| Upc |
822348142927 |
| Voltage maximum |
50V |