Molex 524353071 Slider FFC/FPC Connector 30 Pin 0.5mm Pitch Gold Top Contact

MPN
524353071
Brand
Molex
EAN-13
2050009142322
Order Code
05-4018
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 986 in stock

The Molex 524353071 FFC/FPC connector features 30 pins with a contact spacing of 0.5 mm, making it suitable for compact electronic applications. Manufactured by Molex, this connector is available on a full tape reel, facilitating automated assembly processes. Ideal for consumer electronics and industrial equipment, it ensures reliable low-profile PCB connections.
Type FFC/FPC connector
Number of Positions 30
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 30
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Top
CS 0.5mm
Current maximum per contact 0.5A
Delivery unit 3000
Design registration eligibility true
Durability mating cycles max 20
ELV status Not Relevant
Engineering number 52435-3071
First published date 2008-09-04
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 3000
Misc Attribute MOL Micro Solutions
Net weight 391.930/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 524353071
Product number hyphen 52435-3071
Product number sap 0524353071
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52435
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348753369
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot