Molex 524353071-1000 FFC/FPC Connector 30 Pins 0.5 Mm Spacing 1000 Pcs.

MPN
524353071-1000
Brand
Molex
EAN-13
2050007120698
Order Code
05-4019
Country of Origin
Japan

Discontinued


The Molex FFC/FPC connector, model 524353071-1000, features 30 pins with a contact spacing of 0.5 mm and is supplied in a full reel of 1000 pieces. It is commonly used in consumer electronics and communication devices for flexible connection solutions. Manufactured by Molex, this connector is ideal for compact and space-saving design requirements.
Type FFC/FPC connector
Number of Positions 30
Pitch Parallel (to the PCB)
Board contact surface Gold
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 0.5mm
Engineering Part No 52435-3071
Engineering Series Name 0.5 FPC Slider TOP
Engineering Series No 52435
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot