Molex 522711079 Easy-on Connector 10 Pins 1mm Pitch Right-angle Bottom

MPN
522711079
Brand
Molex
EAN-13
2050009139063
Order Code
05-4016
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £1.06
125+ £0.956
500+ £0.737
2500+ £0.692
5000+ £0.682
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 851 in stock

Molex manufactures the 522711079 FFC/FPC connector, featuring 10 pins with a contact spacing of 1 mm. This connector is supplied in a full reel tape format, offering efficiency in high-volume manufacturing. It is commonly used in applications requiring flexible printed circuits, such as consumer electronics and automotive systems.
Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin plated
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 10
Color resin Natural
Connection SMT
Connector contact surface Tin plated
Contact Material Phosphor bronze
Contact position Bottom
CS 1mm
Csa LR19980
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52271-1079
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.00mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 495.940/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522711079
Product number hyphen 52271-1079
Product number sap 0522711079
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52271
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348147694
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot