Molex 522711079-1000 FFC/FPC Connector 10 Pins 1 Mm Pitch Reel Of 1000

MPN
522711079-1000
Brand
Molex
EAN-13
2050007120131
Order Code
05-4017
Country of Origin
Japan
View Full Product Range (33)

Discontinued


The Molex FFC/FPC connector, model 522711079-1000, features 10 pins with a 1 mm contact spacing and comes in a reel of 1000 pieces. This connector is ideal for applications requiring flexible printed circuit interconnects, offering reliable connectivity in compact electronic devices. Typical uses include consumer electronics, data communication devices, and industrial equipment.
Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Board contact surface Tin plated
Case Material Nylon (NL)
Connection SMT
Connector contact surface Tin plated
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52271-1079
Engineering Series Name 1.0 FPC Slider BTM
Engineering Series No 52271
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot