Molex 522710879 Slider Connector 8 Pins 1mm Pitch Right-angle Bottom Contact

MPN
522710879
Brand
Molex
EAN-13
2050009139056
Order Code
05-4014
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.732
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 989 in stock

The Molex 522710879 FFC/FPC connector features 8 pins with a contact spacing of 1 mm, designed for flexible circuit connections. This component is supplied on a full reel, making it suitable for automated assembly processes. It is typically used in electronic devices where compact and reliable connectivity is required.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin plated
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 8
Color resin Natural
Connection SMT
Connector contact surface Tin plated
Contact Material Phosphor bronze
Contact position Bottom
CS 1mm
Csa LR19980
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52271-0879
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.00mm
Material metal Phosphor Bronze
Material plating mating Tin-Bismuth
Material plating termination Tin-Bismuth
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 425.000/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522710879
Product number hyphen 52271-0879
Product number sap 0522710879
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52271
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348147670
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot