Molex 522710879-1000 FFC/FPC Connector 8 Pins 1mm Pitch Tape Full Reel

Order Code:

05-4015

Brand: Molex MPN: 522710879-1000 EAN-13: 2050007120100

Discontinued


The Molex FFC/FPC connector 522710879-1000 features 8 pins with a contact spacing of 1 mm, provided in a tape on full reel of 1000 pieces. Suitable for flexible printed circuits, this connector is often utilised in consumer electronics for reliable board-to-board connections. Its compact design and precision make it ideal for space-constrained applications requiring efficient assembly.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Board contact surface Tin plated
Case Material Nylon (NL)
Connection SMT
Connector contact surface Tin plated
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52271-0879
Engineering Series Name 1.0 FPC Slider BTM
Engineering Series No 52271
Factory colour Ecru
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot