Molex 522710679-1000 FFC/FPC Connector 6 Pins 1mm Spacing 1000 Pcs Reel

Order Code:

05-4013

Brand: Molex MPN: 522710679-1000 EAN-13: 2050007120063

Discontinued


The Molex FFC/FPC connector, model number 522710679-1000, features 6 pins with a contact spacing of 1 mm, supplied in a full reel of 1000 pieces. This connector is typically used in compact electronic devices where space-saving and reliable connections are required. Common applications include consumer electronics, industrial equipment, and computer peripherals.
Type FFC/FPC connector
Number of Positions 6
Board contact surface Tin plated
Case Material Nylon (NL)
Connection SMT
Connector contact surface Tin plated
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52271-0679
Engineering Series Name 1.0 FPC Slider BTM
Engineering Series No 52271
Factory colour Ecru
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot