Molex 522710479-1000 FFC/FPC Connector 4 Pins 1 Mm Spacing 1000 Pcs

MPN
522710479-1000
Brand
Molex
EAN-13
2050007120025
Order Code
05-4011
Country of Origin
Japan
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £348.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector, with part number 522710479-1000, features 4 pins and a contact spacing of 1 mm. This connector is suitable for high-density electronic applications such as consumer electronics and telecommunications. It is available in a full reel of 1000 pieces, making it ideal for large-scale manufacturing.
Type FFC/FPC connector
Number of Positions 4
Pitch Parallel (to the PCB)
Board contact surface Tin plated
Case Material Nylon (NL)
Connection SMT
Connector contact surface Tin plated
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52271-0479
Engineering Series Name 1.0 FPC Slider BTM
Engineering Series No 52271
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot