Molex 522710469 Slider Connector 4-pin Right-angle 1.00mm Pitch Gold

MPN
522710469
Brand
Molex
EAN-13
2050009139025
Order Code
05-4008
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.875
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

The Molex 522710469 FFC/FPC connector features a total of 4 pins with a 1 mm contact spacing. This component, provided in full reel tape, is ideal for use in compact electronic devices requiring flexible flat cable connections. Suitable applications include consumer electronics, automotive systems, and communication equipment.
Type FFC/FPC connector
Number of Positions 4
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Color resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Bottom
CS 1mm
Csa LR19980
Current maximum per contact 0.5A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52271-0469
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 3.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 282.700/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522710469
Product number hyphen 52271-0469
Product number sap 0522710469
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52271
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822350052405
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot