Molex 522710469-1000 FFC/FPC Connector 4 Pins 1mm Spacing Reel Of 1000

MPN
522710469-1000
Brand
Molex
EAN-13
2050007120018
Order Code
05-4009
Country of Origin
Japan
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £392.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector, with part number 522710469-1000, features four pins and a contact spacing of 1 mm, suitable for flexible printed circuit applications. Manufactured by Molex, it comes on a full reel with 1000 pieces, making it efficient for high-volume production environments. This connector is commonly used in electronics projects, providing a reliable connection between printed circuit boards.
Type FFC/FPC connector
Number of Positions 4
Pitch Parallel (to the PCB)
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52271-0469
Engineering Series Name 1.0 FPC Slider BTM
Engineering Series No 52271
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Packaging Type Tape on Full reel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot