Molex 522071633 Slider FFC/FPC Connector 16 Pins 1mm Pitch Right-angle

MPN
522071633
Brand
Molex
EAN-13
2050009139018
Order Code
05-4004
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.45
200+ £1.42
750+ £1.37
3000+ £1.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 913 in stock

The Molex 522071633 FFC/FPC connector has 16 pins and a contact spacing of 1 mm. It is provided on a full reel, suitable for automated assembly processes. This connector is typically used in compact electronic devices such as laptops and cameras where reliable signal transmission is needed.
Type FFC/FPC connector
Number of Positions 16
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Silver alloy
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 16
Color resin Natural
Connection SMT
Connector contact surface Silver alloy
Contact Material Phosphor bronze
Contact position Top
CS 1mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 4000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52207-1633
Factory colour Ecru
First published date 2013-07-02
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.70mm
Material metal Phosphor Bronze
Material plating mating Tin-Silver-Bismuth
Material plating termination Tin-Silver-Bismuth
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 4000
Misc Attribute MOL Micro Solutions
Net weight 606.800/mg
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention Yes
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522071633
Product number hyphen 52207-1633
Product number sap 0522071633
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52207
Replacement part number 522071685
Ro h s status Compliant per EU 2015/863
Sampleable False
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 887191277691
Voltage maximum 125V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot