Molex 522071633-1000 FFC/FPC Connector 16 Pins 1mm Pitch 1000 Pcs Reel

MPN
522071633-1000
Brand
Molex
EAN-13
2050007119845
Order Code
05-4005
Country of Origin
Malaysia

Discontinued


The Molex FFC/FPC connector, model 522071633-1000, features 16 pins with a 1 mm contact spacing and is supplied in a full reel of 1000 pieces. It is commonly used in electronic applications such as connecting components in consumer electronics, computers, and industrial equipment. The connector's convenient tape-on-reel packaging allows for efficient high-volume manufacturing processes.
Type FFC/FPC connector
Number of Positions 16
Pitch Parallel (to the PCB)
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-1633
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot