Molex 522071233-1000 FFC/FPC Connector 12 Pins 1 Mm Pitch Full Reel

Order Code:

05-4003

Brand: Molex MPN: 522071233-1000 EAN-13: 2050007119777

Discontinued


The Molex FFC/FPC connector, part number 522071233-1000, features 12 pins with a 1 mm contact spacing, suitable for a wide range of electronic applications. Supplied on a full reel of 1000 pieces, this connector is ideal for high-density, compact cabling needs in consumer electronics and industrial equipment. Generally used in flexible cable connections, this product ensures reliable performance and minimal space utilisation.
Type FFC/FPC connector
Number of Positions 12
Pitch Parallel (to the PCB)
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-1233
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot