Molex 522071033-1000 FFC/FPC Connector 10 Pins 1mm Pitch Tape Reel

Order Code:

05-4001

Brand: Molex MPN: 522071033-1000 EAN-13: 2050007119746

Discontinued


The Molex FFC/FPC connector, part number 522071033-1000, features 10 pins with a 1 mm contact spacing and is supplied on a full reel of 1000 pieces. This component is typically utilised in electronic and electrical applications for connecting flexible flat cables or printed circuit boards. Molex products are known for their high reliability, making them ideal for consumer electronics and automotive systems.
Type FFC/FPC connector
Number of Positions 10
Pitch Parallel (to the PCB)
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-1033
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Max. temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

You may also like


Trustpilot