Molex 522070833-1000 FFC/FPC Connector 8 Pins 1 Mm Pitch 1000 Pcs Reel

MPN
522070833-1000
Brand
Molex
EAN-13
2050007119715
Order Code
05-4000
Country of Origin
Malaysia
View Full Product Range (33)

Discontinued


Molex manufactures the FFC/FPC connector 522070833-1000, featuring 8 pins with a 1 mm contact spacing. This product comes in a full reel of 1000 pieces, making it suitable for high-volume assembly lines. It is typically used in electronic devices for connecting flexible printed circuits to printed circuit boards.
Type FFC/FPC connector
Number of Positions 8
Pitch Parallel (to the PCB)
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-0833
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot