Molex 522070660-1000 FFC/FPC Connector 6 Pins 1 mm Pitch Full Reel

MPN
522070660-1000
Brand
Molex
EAN-13
2050007119685
Order Code
05-3998
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £369.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector with part number 522070660-1000 features six pins and a contact spacing of 1 mm, supplied in a full reel of 1000 pieces. This connector, designed by Molex, is ideal for compact and flexible interconnections in electronic devices. Typical applications include consumer electronics, automotive systems, and telecommunications equipment.
Type FFC/FPC connector
Number of Positions 6
Pitch 1mm
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-0660
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot