Molex 522070633-1000 FFC/FPC Connector 6 Pins 1mm Spacing Full Reel

MPN
522070633-1000
Brand
Molex
EAN-13
2050007119678
Order Code
05-3996
Country of Origin
Malaysia
View Full Product Range (33)

Discontinued


The Molex FFC/FPC connector, with part number 522070633-1000, features 6 pins and a contact spacing of 1 mm, designed for flexible flat cable connections. Supplied in a reel of 1000 pieces, it is ideal for high-density electronic applications, including consumer electronics and automotive systems. Manufactured by Molex, the connector ensures reliable performance in compact and demanding environments.
Type FFC/FPC connector
Number of Positions 6
Pitch 1mm
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-0633
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Trustpilot