Molex 522070460 Slider FFC/FPC Connector 4 Pins 1mm Pitch Gold Plated

MPN
522070460
Brand
Molex
EAN-13
2050009138950
Order Code
05-3993
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.648
200+ £0.601
750+ £0.538
3000+ £0.306
6000+ £0.299
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 931 in stock

Molex's 522070460 FFC/FPC connector features a total of 4 pins with 1 mm contact spacing, available as a single piece on a full reel. This compact connector is commonly used for space-saving applications in electronic devices, such as laptops and mobile phones. With its tape-on design, it ensures secure and reliable connections, making it ideal for high-density electronic assemblies.
Type FFC/FPC connector
Number of Positions 4
Pitch 1mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Tin
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Color resin Natural
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Top
CS 1mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52207-0460
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Not Relevant
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.70mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Tin
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -30°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 252.008/mg
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522070460
Product number hyphen 52207-0460
Product number sap 0522070460
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52207
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 822348835287
Voltage maximum 125V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot