Molex 522070460-1000 FFC/FPC Connector 4 Pins 1mm Spacing Reel Of 1000

MPN
522070460-1000
Brand
Molex
EAN-13
2050007119647
Order Code
05-3994
Country of Origin
Malaysia
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £358.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector features 4 pins with a contact spacing of 1 mm, ideal for compact electronic applications. As a Molex product, it ensures reliable connections, available in quantities of 1000 pieces per reel. Typical applications include consumer electronics, automotive systems, and data processing equipment.
Type FFC/FPC connector
Number of Positions 4
Pitch 1mm
Board contact surface Tin
Case Material Nylon (NL)
Connection SMT
Connector contact surface Gold
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-0460
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -30°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot