Molex 522070433 Easy-on FFC/FPC Connector 4 Pins 1mm Pitch 2.7mm Ht

MPN
522070433
Brand
Molex
EAN-13
2050009138943
Order Code
05-3991
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
600+ £0.396
1200+ £0.361
3000+ £0.341
6000+ £0.338
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 4 working days - 600 in stock

The Molex 522070433 FFC/FPC connector features 4 pins with a 1 mm contact spacing, ensuring compact and efficient electrical connections. Manufactured by Molex, this connector is supplied on a full reel, ideal for automated assembly processes. It is typically used in consumer electronics, automotive systems, and industrial applications for flexible connections between circuit boards.
Type FFC/FPC connector
Number of Positions 4
Pitch 1mm
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Silver alloy
Case Material Nylon (NL)
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 4
Color resin Natural
Connection SMT
Connector contact surface Silver alloy
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
Contact position Top
CS 1mm
Csa LR19980
Current maximum per contact 1.0A
Delivery unit 6000
Design registration eligibility true
Durability mating cycles max 30
ELV status Not Relevant
Engineering number 52207-0433
Factory colour Ecru
First published date 2013-07-02
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.70mm
Material metal Phosphor Bronze
Material plating mating Tin-Silver-Bismuth
Material plating termination Tin-Silver-Bismuth
Material resin Nylon
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 6000
Misc Attribute MOL Micro Solutions
Net weight 252.400/mg
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pc tail length 2.00mm
Pcb locator No
Pcb mounting Surface Mount
Pcb retention Yes
Pitch mating interface 1.00mm
Pitch termination interface 1.00mm
Polarized to pcb Yes
Primary pack qty 1000
Product name Easy-On
Product number display 522070433
Product number hyphen 52207-0433
Product number sap 0522070433
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 52207
Replacement part number 522070485
Ro h s status Compliant per EU 2015/863
Sampleable False
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -40° to +85°C
Ul E29179
Upc 887191276359
Voltage maximum 125V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot