Molex 522070433-1000 Electronic Connector 4 Pins 1mm Spacing Tape Reel

MPN
522070433-1000
Brand
Molex
EAN-13
2050007119630
Order Code
05-3992
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £354.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Molex FFC/FPC connector, part number 522070433-1000, features 4 pins with a contact spacing of 1 mm. This component is provided in a full reel of 1000 pieces, making it ideal for large-scale production. Suitable for automotive and consumer electronics, it ensures reliable connections in compact spaces.
Type FFC/FPC connector
Number of Positions 4
Pitch 1mm
Board contact surface Silver alloy
Case Material Nylon (NL)
Connection SMT
Connector contact surface Silver alloy
Connector orientation Parallel (to the PCB)
Contact Material Phosphor bronze
CS 1mm
Engineering Part No 52207-0433
Engineering Series Name 1.0 FPC Slider TOP
Engineering Series No 52207
Factory colour Ecru
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Molex MOL Micro Solutions
Nominal Current 1A
Nominal current - rounded value 1A
Nominal Voltage 125V
Number of Rows 1
Packaging Type Tape on Full reel

Reviews

Be the first to submit a review

Trustpilot