Molex 511103251 Milli-grid Socket Housing 32 Pins 2mm Polarised Locked

Image Representative of Range

Molex 511103251 Milli-grid Socket Housing 32 Pins 2mm Polarised Locked

MPN
511103251
Brand
Molex
EAN-13
2050007119104
Order Code
05-3978
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

The Molex socket housing cable 511103251 features a total of 32 pins and 2 mm contact spacing. Typically used in electronic and industrial applications, it facilitates secure connections in electrical systems. This component is ideal for engineers looking for reliable connectivity solutions.
Type Socket housing cable
Pitch 2mm
Number of Ways 32
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 32
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51110-3251
Engineering Part No 51110-3251
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.700/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 4000
Product name Milli-Grid
Product number display 511103251
Product number hyphen 51110-3251
Product number sap 0511103251
Reach status Not Contained per D(2025)6375-DC (05 Nov 2025)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753573963

Reviews

Be the first to submit a review

Trustpilot