Molex 511101651 Milli-grid Socket Housing 16 Pins 2mm Pitch Polarised

Image Representative of Range

Molex 511101651 Milli-grid Socket Housing 16 Pins 2mm Pitch Polarised

MPN
511101651
Brand
Molex
EAN-13
2050007119029
Order Code
05-3977
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.311
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 100 in stock

The Molex Socket housing cable 511101651 features 16 pins with a 2 mm contact spacing, offering compact and reliable connectivity. This component is suitable for applications requiring precise electronic connections, commonly used in automotive and industrial equipment.
Type Socket housing cable
Pitch 2mm
Number of Ways 16
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 16
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51110-1651
Engineering Part No 51110-1651
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part Yes
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 12000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.336/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part Yes
Primary pack qty 4000
Product name Milli-Grid
Product number display 511101651
Product number hyphen 51110-1651
Product number sap 0511101651
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753573864

Reviews

Be the first to submit a review

Trustpilot