The Molex socket housing cable 511101650 is manufactured by Molex and features 16 pins with a contact spacing of 2 mm. It is typically used in electrical and mechanical applications for secure and reliable connections. This component is supplied in a bag, intended for versatile industrial uses where compact and efficient connectivity is required.
| Type |
Socket housing cable |
| Pitch |
2mm |
| Number of Ways |
16 |
| Number of Rows |
2 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Case Material |
Polyester |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
16 |
| Color resin |
Black |
| Colour |
Black |
| Connector Type |
Socket |
| CS |
2mm |
| Csa |
LR19980 |
| Delivery unit |
4000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51110-1650 |
| Engineering Part No |
51110-1650 |
| Engineering Series Name |
2MM CRIMP HSG |
| Engineering Series No |
51110 |
| First published date |
2007-05-16 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
No |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
12000 |
| Misc Attribute |
Molex MOL Power & Signal Sol. |
| Net weight |
0.338/g |
| Packaging Type |
Bag |
| Panel mount |
No |
| Pitch termination interface |
2.00mm |
| Polarized to mating part |
No |
| Primary pack qty |
4000 |
| Product name |
Milli-Grid |
| Product number display |
511101650 |
| Product number hyphen |
51110-1650 |
| Product number sap |
0511101650 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51110 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753753495 |