Molex 511101250 Milli-grid Housing 12 Pins 2mm Pitch Lead-free

Image Representative of Range

Molex 511101250 Milli-grid Housing 12 Pins 2mm Pitch Lead-free

MPN
511101250
Brand
Molex
EAN-13
2050007118954
Order Code
05-3975
Country of Origin
China
View Full Product Range (9)

Discontinued


The Molex socket housing cable, part number 511101250, features a total of 12 pins with a contact spacing of 2 mm. Manufactured by Molex, it is designed for reliable electrical connections in various electronic devices. Typical applications include use in consumer electronics, automotive systems, and industrial equipment where compact, precise connectivity is required.
Type Socket housing cable
Pitch 2mm
Number of Ways 12
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 12
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51110-1250
Engineering Part No 51110-1250
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part No
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.251/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part No
Primary pack qty 5000
Product name Milli-Grid
Product number display 511101250
Product number hyphen 51110-1250
Product number sap 0511101250
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753574199

Trustpilot