Molex 511101060 Milli-grid Receptacle Housing 10 P 2mm Pitch Lead-free

Image Representative of Range

Molex 511101060 Milli-grid Receptacle Housing 10 P 2mm Pitch Lead-free

MPN
511101060
Brand
Molex
EAN-13
2050007118947
Order Code
05-3974
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.373
250+ £0.343
1000+ £0.318
5000+ £0.306
10000+ £0.294
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,197 in stock

The Molex socket housing cable, part number 511101060, features a total of 10 pins with a 2 mm contact spacing. This component is ideal for creating secure and reliable electrical connections in electronic and industrial setups. Typical applications include use in wiring harnesses and connecting PCB components.
Type Socket housing cable
Pitch 2mm
Number of Ways 10
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51110-1060
Engineering Part No 51110-1060
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.212/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part No
Primary pack qty 5000
Product name Milli-Grid
Product number display 511101060
Product number hyphen 51110-1060
Product number sap 0511101060
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753618169

Reviews

Be the first to submit a review

Trustpilot