Molex 511100860 Milli-grid Receptacle Housing 2mm Pitch 8 Pins

Image Representative of Range

Molex 511100860 Milli-grid Receptacle Housing 2mm Pitch 8 Pins

MPN
511100860
Brand
Molex
EAN-13
2050007118916
Order Code
05-3972
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.452
250+ £0.399
1000+ £0.317
5000+ £0.304
10000+ £0.292
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

The Molex socket housing cable, model 511100860, features 8 pins with a contact spacing of 2 mm. Manufactured by Molex, this component is suitable for secure electrical connections in various electronic applications. It is ideal for use in precision electronic or circuit board projects.
Type Socket housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51110-0860
Engineering Part No 51110-0860
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.168/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part No
Primary pack qty 5000
Product name Milli-Grid
Product number display 511100860
Product number hyphen 51110-0860
Product number sap 0511100860
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753758537

Reviews

Be the first to submit a review

Trustpilot