Molex 511100850 Milli-grid Socket Housing 8 Pins 2mm Pitch

Image Representative of Range

Molex 511100850 Milli-grid Socket Housing 8 Pins 2mm Pitch

MPN
511100850
Brand
Molex
EAN-13
2050007118893
Order Code
05-3971
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.413
250+ £0.378
1000+ £0.329
5000+ £0.315
10000+ £0.301
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 96 in stock

The Molex socket housing cable, model 511100850, features 8 pins with a 2 mm contact spacing. Manufactured by Molex, this component is ideal for secure and compact electrical connections. It is typically used in electronic devices requiring reliable and precise connectivity solutions.
Type Socket housing cable
Pitch 2mm
Number of Ways 8
Number of Rows 2
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 8
Color resin Black
Colour Black
Connector Type Socket
CS 2mm
Csa LR19980
Delivery unit 5000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51110-0850
Engineering Part No 51110-0850
Engineering Series Name 2MM CRIMP HSG
Engineering Series No 51110
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part No
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 10000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.164/g
Packaging Type Bag
Panel mount No
Pitch termination interface 2.00mm
Polarized to mating part No
Primary pack qty 5000
Product name Milli-Grid
Product number display 511100850
Product number hyphen 51110-0850
Product number sap 0511100850
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51110
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753748361

Reviews

Be the first to submit a review

Trustpilot