Molex Socket Housing Cable, model 510671000, features 10 pins with a contact spacing of 3.50 mm. It's designed for reliable connections in electronic or electrical assemblies. Typical applications include data communication and industrial automation systems.
| Type |
Socket housing cable |
| Pitch |
3.5mm |
| Number of Ways |
10 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Power, Wire-to-Board, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
10 |
| Color resin |
Natural |
| Colour |
Ecru |
| CS |
3.50mm |
| Csa |
LR19980 |
| Delivery unit |
2000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51067-1000 |
| Engineering Series Name |
3.5MM WTB CONN HSG |
| Engineering Series No |
51067 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Receptacle |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
8000 |
| Net weight |
1946.700/mg |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Primary pack qty |
500 |
| Product name |
Mighty-SPOX |
| Product number display |
510671000 |
| Product number hyphen |
51067-1000 |
| Product number sap |
0510671000 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51067 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +105°C |
| Ul |
E29179 |
| Upc |
800753630628 |