Molex 510670400 Mighty-spox Socket Housing 4 Pin 3.50mm Natural

Image Representative of Range

Molex 510670400 Mighty-spox Socket Housing 4 Pin 3.50mm Natural

MPN
510670400
Brand
Molex
EAN-13
2050008574070
Order Code
05-3968
Country of Origin
Japan
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.373
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 59 in stock

The Molex socket housing cable 510670400 features four pins with 3.50 mm contact spacing. Manufactured by Molex, this component is ideal for connecting circuits in electronic devices. It is commonly used in various industrial and consumer electronics applications.
Type Socket housing cable
Pitch 3.5mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Power, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
CS 3.50mm
Csa LR19980
Delivery unit 4000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51067-0400
Engineering Series Name 3.5MM WTB CONN HSG
Engineering Series No 51067
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Material resin Polyester
Material type Finished Goods
Minimum line quantity 24000
Net weight 890.600/mg
Packaging Type Bulk
Panel mount No
Primary pack qty 1000
Product name Mighty-SPOX
Product number display 510670400
Product number hyphen 51067-0400
Product number sap 0510670400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51067
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753574397

Reviews

Be the first to submit a review

Trustpilot