Molex 510471000 Picoblade Socket Housing 10 Pins 1.25mm Pitch Natural

Image Representative of Range

Molex 510471000 Picoblade Socket Housing 10 Pins 1.25mm Pitch Natural

MPN
510471000
Brand
Molex
EAN-13
2050008575442
Order Code
05-3961
Country of Origin
Malaysia
View Full Product Range (28)

Discontinued


The Molex socket housing cable, with part number 510471000, features ten pins with a contact spacing of 1.25 mm. This component is typically used in telecommunications and data networking applications. Molex ensures reliable connections for various electronic projects.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 10
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 10
Color resin Natural
Colour Ecru
CS 1.25mm
Delivery unit 30000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51047-1000
Engineering Series Name WtW Plug Hsg
Engineering Series No 51047
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Minimum line quantity 30000
Net weight 171.100/mg
Packaging Type Bulk
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510471000
Product number hyphen 51047-1000
Product number sap 0510471000
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51047
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Ul E29179
Upc 800753756946

Trustpilot