Molex produces the socket housing cable, model number 510470500, which features 5 pins with a contact spacing of 1.25 mm. This component is typically used in applications requiring reliable wire-to-board connections. It is well-suited for use in electronic devices and industrial equipment.
| Type |
Socket housing cable |
| Pitch |
1.25mm |
| Number of Ways |
5 |
| Number of Rows |
1 |
| Mounting Type |
Cable mount |
| Mounting Direction |
Straight |
| Application |
Signal, Wire-to-Wire |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits maximum |
5 |
| Color resin |
Natural |
| Colour |
Ecru |
| CS |
1.25mm |
| Delivery unit |
50000 |
| Design registration eligibility |
true |
| ELV status |
Not Relevant |
| Engineering number |
51047-0500 |
| Engineering Series Name |
WtW Plug Hsg |
| Engineering Series No |
51047 |
| First published date |
2007-05-16 |
| G a d s l/ i m d s |
Not Relevant |
| Gender |
Plug |
| Glow wire capable |
No |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
No |
| Lock to mating part |
Yes |
| Material resin |
Polyester |
| Material type |
Finished Goods |
| Minimum line quantity |
50000 |
| Net weight |
96.800/mg |
| Packaging Type |
Bulk |
| Panel mount |
No |
| Polarized to mating part |
Yes |
| Primary pack qty |
1000 |
| Product name |
PicoBlade |
| Product number display |
510470500 |
| Product number hyphen |
51047-0500 |
| Product number sap |
0510470500 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
51047 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Stackable |
No |
| Taxonomy |
Connector Housings |
| Temperature range operating |
-40° to +85°C |
| Ul |
E29179 |
| Upc |
800753756182 |