Molex 510470400 Picoblade Plug Crimp Housing 4 Circuits 1.25mm Pitch

MPN
510470400
Brand
Molex
EAN-13
2050007118749
Order Code
05-3959
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.292
250+ £0.226
1000+ £0.182
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 56,672 availableBack-order availability date - 10/10/2026

The Molex socket housing cable is manufactured by Molex and features a total of four pins with a contact spacing of 1.25 mm. This component, identified by part number 510470400, is supplied in a single-piece bag. It is typically used in electronics and electrical applications for connecting or interfacing various components.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 4
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 4
Color resin Natural
Colour Ecru
Connector Type Plug
CS 1.25mm
Delivery unit 50000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51047-0400
Engineering Part No 51047-0400
Engineering Series Name WtW Plug Hsg
Engineering Series No 51047
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 50000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.080/g
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510470400
Product number hyphen 51047-0400
Product number sap 0510470400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51047
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Ul E29179
Upc 800753756922

Reviews

Be the first to submit a review

Trustpilot