Molex 510470300 Picoblade Plug 3-pin 1.25mm Pitch Friction Lock Housing

MPN
510470300
Brand
Molex
EAN-13
2050007118732
Order Code
05-3958
Country of Origin
Malaysia

Discontinued


The Molex socket housing cable, model 510470300, features three pins and a contact spacing of 1.25 mm. Manufactured by Molex, this component is designed for reliable and compact connections in electronic equipment. It is typically used in consumer electronics and industrial machinery.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 3
Color resin Natural
Colour Ecru
Connector Type Plug
CS 1.25mm
Delivery unit 50000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51047-0300
Engineering Part No 51047-0300
Engineering Series Name WtW Plug Hsg
Engineering Series No 51047
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 50000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 68.000/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510470300
Product number hyphen 51047-0300
Product number sap 0510470300
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51047
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Ul E29179
Upc 800753630420

Trustpilot