Molex 510470200 Picoblade Socket Housing 2-pin 1.25mm Pitch

MPN
510470200
Brand
Molex
EAN-13
2050007118725
Order Code
05-3957
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.183
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,148 in stock

The Molex Socket housing cable is manufactured by Molex and features two pins with a contact spacing of 1.25 mm. This part is ideal for achieving small, precise connections in electronic equipment. Common applications include use in consumer electronics and compact device assemblies.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 2
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 2
Color resin Natural
Colour Ecru
Connector Type Plug
CS 1.25mm
Delivery unit 100000
Design registration eligibility true
ELV status Not Relevant
Engineering number 51047-0200
Engineering Part No 51047-0200
Engineering Series Name WtW Plug Hsg
Engineering Series No 51047
First published date 2007-05-16
G a d s l/ i m d s Not Relevant
Gender Plug
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -40°C
Minimum line quantity 100000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 52.200/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510470200
Product number hyphen 51047-0200
Product number sap 0510470200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51047
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +85°C
Ul E29179
Upc 800753575226

Reviews

Be the first to submit a review

Trustpilot