Molex 510211400 Picoblade Receptacle 14 Pins 1.25mm Pitch Natural

MPN
510211400
Brand
Molex
EAN-13
2050007118701
Order Code
05-3956
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
20+ £0.288
125+ £0.257
500+ £0.229
2500+ £0.219
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,209 in stock

Molex manufactures this socket housing cable, which features a total of 14 pins with a contact spacing of 1.25 mm. The product is ideal for use in electronic and electrical connections where secure and compact cable housing is required. Typical applications include consumer electronics, automotive systems, and industrial equipment.
Type Socket housing cable
Pitch 1.25mm
Number of Ways 14
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Application Signal, Wire-to-Board, Wire-to-Wire
Base unit of measure PC
Base unit of measure desc piece
Case Material Polyester
China ro h s status Compliant per SJ/T 11365-2006
Circuits maximum 14
Color resin Natural
Colour Ecru
Connector Type Socket
CS 1.25mm
Csa LR19980
Delivery unit 50000
Design registration eligibility true
ELV status Compliant per 2000/53/EC
Engineering number 51021-1400
Engineering Part No 51021-1400
Engineering Series Name Rcpt Hsg
Engineering Series No 51021
First published date 2007-05-16
Flammability 94V-0
G a d s l/ i m d s Not Relevant
Gender Receptacle
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lock to mating part Yes
Material resin Polyester
Material type Finished Goods
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 50000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 122.500/mg
Packaging Type Bag
Panel mount No
Polarized to mating part Yes
Primary pack qty 1000
Product name PicoBlade
Product number display 510211400
Product number hyphen 51021-1400
Product number sap 0510211400
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 51021
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy Connector Housings
Temperature range operating -40° to +105°C
Ul E29179
Upc 800753750487

Reviews

Be the first to submit a review

Trustpilot